Semicoa JANS2N5666 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Semicoa JANS2N5666 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.