Trans GP BJT PNP 60V 600mA 3-Pin SMD Waffle Pack
Semicoa JANSR2N2907AUB technical specifications.
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Voltage (VCEO) | 60V |
| Emitter Base Voltage (VEBO) | 5V |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Polarity | PNP |
| Power Dissipation | 500mW |
| RoHS | Not Compliant |
Download the complete datasheet for Semicoa JANSR2N2907AUB to view detailed technical specifications.
No datasheet is available for this part.