Semicoa JANSR2N3700UB technical specifications.
| Collector Base Voltage (VCBO) | 140V |
| Collector Emitter Voltage (VCEO) | 80V |
| Emitter Base Voltage (VEBO) | 7V |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Polarity | NPN |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semicoa JANSR2N3700UB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.