
Semicoa JANTX2N2222AUA technical specifications.
| Collector Base Voltage (VCBO) | 75V |
| Collector Emitter Voltage (VCEO) | 50V |
| Emitter Base Voltage (VEBO) | 6V |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Polarity | NPN |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semicoa JANTX2N2222AUA to view detailed technical specifications.
No datasheet is available for this part.
