
Semicoa JANTX2N5237 technical specifications.
| Package/Case | TO-5 |
| Collector Base Voltage (VCBO) | 150V |
| Collector Emitter Voltage (VCEO) | 120V |
| Emitter Base Voltage (VEBO) | 10V |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Polarity | NPN |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semicoa JANTX2N5237 to view detailed technical specifications.
No datasheet is available for this part.
