
The JANTX2N6193 is a single PNP transistor packaged in a TO-39 case, suitable for through-hole mounting. It can withstand a collector base voltage of 100V and a collector emitter voltage of 100V. The transistor can dissipate up to 1W of power and operates over a temperature range of -65°C to 200°C. It is not radiation hardened and is not compliant with RoHS regulations.
Semicoa JANTX2N6193 technical specifications.
| Package/Case | TO-39 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Voltage (VCEO) | 100V |
| Emitter Base Voltage (VEBO) | 6V |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Polarity | PNP |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Semicoa JANTX2N6193 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
