
The JANTXV2N2907A is a PNP transistor with a collector base voltage of 60V, collector emitter voltage of 60V, and emitter base voltage of 5V. It can handle a maximum collector current of 600mA and a power dissipation of 500mW. The transistor is packaged in a TO-18 cylindrical package and is suitable for through hole mounting. It operates over a temperature range of -65°C to 200°C.
Semicoa JANTXV2N2907A technical specifications.
| Package/Case | TO-18 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Voltage (VCEO) | 60V |
| Emitter Base Voltage (VEBO) | 5V |
| Max Collector Current | 600mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Polarity | PNP |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Semicoa JANTXV2N2907A to view detailed technical specifications.
No datasheet is available for this part.