Power Field-Effect Transistor, 2A I(D), 400V, 1.9ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, HERMETIC SEALED, TO-39, 3 PIN
Semicoa JANTXV2N6792 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-205AF |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Semicoa JANTXV2N6792 to view detailed technical specifications.
No datasheet is available for this part.