Semiconductor Technology 2N1131 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-5 |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Semiconductor Technology 2N1131 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.