Semiconductor Technology 2N297A technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-3 |
| Pin Count | 2 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Semiconductor Technology 2N297A to view detailed technical specifications.
No datasheet is available for this part.