Semiconductors 1N4741A technical specifications.
| Max Operating Temperature | 200 |
| Number of Elements | 1 |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Semiconductors 1N4741A to view detailed technical specifications.
No datasheet is available for this part.