The BZW04-5V8 is a unidirectional silicon transient voltage suppressor diode with a nominal breakdown voltage of 6.8V and a maximum breakdown voltage of 7.14V. It has a maximum power dissipation of 1W and is packaged in a 2-pin DO-204AC axial package. The diode element material is silicon and it has a maximum operating temperature of 175°C. The device is suitable for use in applications where transient voltage suppression is required, such as in electronic circuits that are prone to voltage spikes.
Semikron BZW04-5V8 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5.8 |
| Breakdown Voltage-Min | 6.45 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Clamping Voltage-Max | 10.5 |
| Breakdown Voltage-Nom | 6.8 |
| Breakdown Voltage-Max | 7.14 |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Semikron BZW04-5V8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.