Bridge Rectifier Diode, 3 Phase, 9A, 1600V V(RRM), Silicon, 40 X 20 MM, 10 MM HEIGHT, METAL, CASE DBI, 5 PIN
Semikron DBI6-16 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| Pin Count | 5 |
| Number of Elements | 6 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1600 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Semikron DBI6-16 to view detailed technical specifications.
No datasheet is available for this part.