Switching rectifier diode, 600V peak reverse repetitive voltage, 0.5A maximum continuous forward current. Features a 75ns peak reverse recovery time and 1.9V peak forward voltage. Packaged in a DO-213AA (SOD-80) surface mount configuration with a metal electrode leadless face, measuring 3.5mm in length and 1.6mm in diameter. Operates from -50°C to 175°C.
Semikron EGL 34J technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SOD-80 |
| Package/Case | DO-213AA |
| Package Description | Metal Electrode Leadless Face |
| Lead Shape | No Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.5 |
| Seated Plane Height (mm) | 1.6 |
| Package Diameter (mm) | 1.6 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-213AA |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 600V |
| Maximum Continuous Forward Current | 0.5A |
| Peak Non-Repetitive Surge Current | 10A |
| Peak Forward Voltage | 1.9V |
| Peak Reverse Current | 5uA |
| Peak Reverse Recovery Time | 75ns |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | -50 to 175°C |
| Cage Code | D0024 |
| EU RoHS | Yes |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Semikron EGL 34J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.