Semikron F 1200G technical specifications.
| Basic Package Type | Through Hole |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 7.5 |
| Seated Plane Height (mm) | 8 |
| Package Diameter (mm) | 8 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 400V |
| Maximum Continuous Forward Current | 12@Ta=50CA |
| Peak Non-Repetitive Surge Current | 650A |
| Peak Forward Voltage | 0.84@5AV |
| Peak Reverse Current | 25uA |
| Peak Reverse Recovery Time | 200ns |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | -50 to 175°C |
| Cage Code | D0024 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Semikron F 1200G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.