
Switching rectifier diode with a 50V peak reverse repetitive voltage and 2A maximum continuous forward current. Features a 150ns peak reverse recovery time and a 1.3V peak forward voltage. Packaged in a 2-pin SMB (DO-214AA) lead-frame SMT plastic package with J-lead configuration, suitable for surface mounting. Operating temperature range from -50°C to 150°C.
Semikron FRA 2A technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-214-AA |
| Package/Case | SMB |
| Package Description | SMD Plastic Package |
| Lead Shape | J-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 5 |
| Package Width (mm) | 3.7 |
| Package Height (mm) | 2.1 |
| Seated Plane Height (mm) | 2.2 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-214AA |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 50V |
| Maximum Continuous Forward Current | 2A |
| Peak Non-Repetitive Surge Current | 50A |
| Peak Forward Voltage | 1.3V |
| Peak Reverse Current | 3uA |
| Peak Reverse Recovery Time | 150ns |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -50 to 150°C |
| Cage Code | D0024 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Semikron FRA 2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.