The KBPC3510I is a single phase bridge rectifier with a peak reverse repetitive voltage of 1000V and a peak average forward current of 35A. It is designed for through hole mounting and has a package material of plastic. The device operates within a temperature range of -50°C to 150°C and is suitable for use in a variety of applications. The KBPC3510I is a discrete semiconductor component, specifically a diode, and is part of the Semikron product line.
Semikron KBPC3510I technical specifications.
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 28.6 |
| Package Width (mm) | 10 |
| Package Height (mm) | 28.6 |
| Seated Plane Height (mm) | 28.6 |
| Pin Pitch (mm) | 5 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Bridge Type | Single Phase |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 1000V |
| Peak Average Forward Current | 35A |
| Peak RMS Reverse Voltage | 700V |
| Peak Non-Repetitive Forward Surge Current | 400A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 25uA |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 150°C |
| Cage Code | D0024 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Semikron KBPC3510I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.