Semikron P1000B technical specifications.
| Element Configuration | Single |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 400A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semikron P1000B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.