Semikron P1000J technical specifications.
| Package/Case | P |
| Forward Current | 10A |
| Height | 8mm |
| Length | 7.5mm |
| Max Forward Surge Current (Ifsm) | 450A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 25uA |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Semikron P1000J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.