Semikron P1000S technical specifications.
| Package/Case | Axial |
| Forward Current | 10A |
| Max Forward Surge Current (Ifsm) | 400A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Semikron P1000S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.