The P4SMA18A is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -50 degrees Celsius. It has a pin count of 2 and a JEDEC package code of DO-214AC. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The maximum reverse voltage is 15.3 volts and the breakdown voltage is between 17.1 and 18.9 volts. The maximum non-repetitive peak reverse power dissipation is 400 watts and the maximum power dissipation is 1 watt.
Semikron P4SMA18A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 15.3 |
| Breakdown Voltage-Min | 17.1 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 18.9 |
| Power Dissipation-Max | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Semikron P4SMA18A to view detailed technical specifications.
No datasheet is available for this part.