The P4SMAJ13A is a unidirectional transient voltage suppressor diode from Semikron with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -50 degrees Celsius. It has a nominal breakdown voltage of 15.2V and a maximum breakdown voltage of 16V. The diode is made of silicon and has a maximum power dissipation of 1W. It is packaged in a 2-pin DO-214AC package.
Semikron P4SMAJ13A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 13 |
| Breakdown Voltage-Min | 14.4 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Clamping Voltage-Max | 21.5 |
| Breakdown Voltage-Nom | 15.2 |
| Breakdown Voltage-Max | 16 |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Semikron P4SMAJ13A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.