Semikron P6SMBJ15A technical specifications.
| Clamping Voltage | 24.4V |
| Leakage Current | 5uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Peak Pulse Current | 24.6A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 16.7V |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semikron P6SMBJ15A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.