Semikron P6SMBJ30A technical specifications.
| Clamping Voltage | 48.4V |
| Leakage Current | 5uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Peak Pulse Current | 12.4A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 33.3V |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semikron P6SMBJ30A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.