Surface mount single-phase, single-element silicon rectifier diode. Features a 3A average forward current rating and a 1000V repetitive peak reverse voltage. Operates across a wide temperature range from -50°C to 150°C, with a peak non-repetitive surge current capability of 100A. Packaged in tape and reel for automated assembly and is RoHS compliant.
Semikron S3M technical specifications.
| Element Configuration | Single |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semikron S3M to view detailed technical specifications.
No datasheet is available for this part.