The SBH 1045TL is a single Schottky diode from Semikron with a peak reverse repetitive voltage of 45V and a maximum continuous forward current of 10A at 50°C. It has a peak non-repetitive surge current of 250A and a peak forward voltage of 0.53V at 5A. The diode is available in a 2-pin through hole package with a plastic material and a seated plane height of 5.4mm. It operates within a temperature range of -50°C to 200°C.
Semikron SBH 1045TL technical specifications.
| Basic Package Type | Through Hole |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 7.5 |
| Seated Plane Height (mm) | 5.4 |
| Package Diameter (mm) | 5.4 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 45V |
| Maximum Continuous Forward Current | 10@Ta=50CA |
| Peak Non-Repetitive Surge Current | 250A |
| Peak Forward Voltage | 0.53@5AV |
| Peak Reverse Current | 40uA |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 200°C |
| Operating Junction Temperature | -50 to 200°C |
| Cage Code | D0024 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Semikron SBH 1045TL to view detailed technical specifications.
No datasheet is available for this part.