The SBH 1230 is a single Schottky diode with a peak reverse repetitive voltage of 30V and a maximum continuous forward current of 12A at 75°C. It has a peak non-repetitive surge current of 280mA and a peak forward voltage of 0.51V at 5A. The diode is available in a 2-pin through-hole package with a plastic material and a diameter of 5.4mm. It can operate at temperatures between -50°C and 200°C.
Semikron SBH 1230 technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 7.5 |
| Package Diameter (mm) | 5.4 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 30V |
| Maximum Continuous Forward Current | 12@Ta=75CA |
| Peak Non-Repetitive Surge Current | 280A |
| Peak Forward Voltage | 0.51@5AV |
| Peak Reverse Current | 50uA |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 200°C |
| Operating Junction Temperature | -50 to 200°C |
| Cage Code | D0024 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Semikron SBH 1230 to view detailed technical specifications.
No datasheet is available for this part.