Semikron SEMIX202GB066HD technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 1.9V |
| Collector Emitter Voltage (VCEO) | 1.9V |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 45W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 600V |
| Width | 116.5mm |
| RoHS | Compliant |
Download the complete datasheet for Semikron SEMIX202GB066HD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.