Semikron SEMIX341D16S technical specifications.
| Package/Case | Module |
| Diode Type | RECTIFIER |
| Forward Current | 340A |
| Height | 0.669inch |
| Isolation Voltage | 4.8kV |
| Length | 4.645inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6V |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 2.571inch |
| RoHS | Compliant |
Download the complete datasheet for Semikron SEMIX341D16S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
