Semikron SEMiX353GB126HDs technical specifications.
| Pin Count | 18 |
| PCB | 18 |
| Package Length (mm) | 149.5 |
| Package Width (mm) | 63.5 |
| Package Height (mm) | 17 |
| Mounting | Screw |
| Channel Type | N |
| Configuration | Dual |
| Maximum Collector-Emitter Voltage | 1200V |
| Maximum Gate Emitter Voltage | ±20V |
| Maximum Continuous Collector Current | 364A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Cage Code | D0024 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Semikron SEMiX353GB126HDs to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.