Semikron SEMIX604GB12E4S technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Height | 0.669inch |
| Length | 7.185inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Width | 2.697inch |
| RoHS | Compliant |
Download the complete datasheet for Semikron SEMIX604GB12E4S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.