Semikron SK1/12 technical specifications.
| Package/Case | Axial |
| Element Configuration | Single |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 60A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semikron SK1/12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
