Semikron SK100GD066T technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.1V |
| Collector Emitter Saturation Voltage | 1.85V |
| Max Operating Temperature | 175°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semikron SK100GD066T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
