Semikron SK100GD126T technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 2.15V |
| Collector Emitter Voltage (VCEO) | 2.15V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Semikron SK100GD126T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
