Semikron SK100GH128T technical specifications.
| Package/Case | Case T-84 |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 60.25 |
| Package Width (mm) | 55 |
| Package Height (mm) | 15.08 |
| Seated Plane Height (mm) | 15.08 |
| Mounting | Screw |
| Configuration | Quad |
| Maximum Collector-Emitter Voltage | 1200V |
| Maximum Gate Emitter Voltage | 20V |
| Maximum Continuous Collector Current | 120A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Cage Code | D0024 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Semikron SK100GH128T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.