Semikron SK10DGDL12T4ET technical specifications.
| Package/Case | Case T-49 |
| Pin Count | 23 |
| PCB | 23 |
| Package Length (mm) | 55 |
| Package Width (mm) | 31 |
| Package Height (mm) | 12 |
| Seated Plane Height (mm) | 12 |
| Mounting | Screw |
| Cage Code | D0024 |
| EU RoHS | Yes with Exemption |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Semikron SK10DGDL12T4ET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.