Semikron SK10GH123 technical specifications.
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 3.2V |
| Height | 15.43mm |
| Length | 40.5mm |
| Max Collector Current | 16A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.8kW |
| Mount | Screw |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Semikron SK10GH123 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.