Semikron SK200GD066T technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1V |
| Collector Emitter Saturation Voltage | 1.9V |
| Collector Emitter Voltage (VCEO) | 600V |
| Height | 0.472inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Polarity | N-CHANNEL |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 2.372inch |
| RoHS | Compliant |
Download the complete datasheet for Semikron SK200GD066T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.