Semikron SK20DGDL065ET technical specifications.
| Package/Case | T |
| Current Rating | 24A |
| Diode Type | RECTIFIER |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Polarity | NPN |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semikron SK20DGDL065ET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
