Semikron SK25GAL063 technical specifications.
| Package/Case | Module |
| Height | 15.43mm |
| Length | 31mm |
| Max Collector Current | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| RoHS Compliant | Yes |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Semikron SK25GAL063 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.