Semikron SK25GB065 technical specifications.
| Package/Case | T |
| Collector Emitter Voltage (VCEO) | 600V |
| Height | 0.472inch |
| Length | 1.22inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Polarity | N-CHANNEL |
| Primary Type | MODULE |
| RoHS Compliant | Yes |
| Width | 0.945inch |
| RoHS | Compliant |
Download the complete datasheet for Semikron SK25GB065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.