Semikron SK260MB10 technical specifications.
| Continuous Drain Current (ID) | 230A |
| Drain to Source Voltage (Vdss) | 100V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 15.5mm |
| Input Capacitance | 27.6nF |
| Length | 55mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 1490ns |
| Turn-On Delay Time | 410ns |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Semikron SK260MB10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.