Semikron SK30GBB066T technical specifications.
| Collector Emitter Breakdown Voltage | 900mV |
| Collector Emitter Saturation Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 900mV |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semikron SK30GBB066T to view detailed technical specifications.
No datasheet is available for this part.