Semikron SK45GAL063 technical specifications.
| Package/Case | Module |
| Collector Emitter Voltage (VCEO) | 600V |
| Element Configuration | Single |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Polarity | NPN |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semikron SK45GAL063 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.