
The SK45UT16 is a silicon controlled rectifier with a current rating of 47A and a maximum repetitive reverse voltage of 1.6kV. It operates within a temperature range of -40°C to 125°C and is mounted via screws. The module has dimensions of 55mm in length, 31mm in width, and 15.43mm in height. The SK45UT16 is compliant with RoHS regulations and is suitable for use in high-temperature applications.
Semikron SK45UT16 technical specifications.
| Current Rating | 47A |
| Height | 15.43mm |
| Hold Current | 150mA |
| Length | 55mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Mount | Screw |
| Primary Type | MODULE |
| RoHS Compliant | Yes |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Semikron SK45UT16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
