
Semikron SK55D16 technical specifications.
| Package/Case | T |
| Height | 0.413inch |
| Length | 1.594inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Width | 1.102inch |
| RoHS | Compliant |
Download the complete datasheet for Semikron SK55D16 to view detailed technical specifications.
No datasheet is available for this part.