Semikron SK70KQ08 technical specifications.
| Package/Case | Module |
| Height | 15.43mm |
| Hold Current | 200mA |
| Length | 31mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | PCB |
| RoHS Compliant | Yes |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Semikron SK70KQ08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.