Semikron SK70KQ16 technical specifications.
| Package/Case | Module |
| Current Rating | 72A |
| Height | 0.607inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semikron SK70KQ16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
