Semikron SK70MD075 technical specifications.
| Package/Case | A |
| Continuous Drain Current (ID) | 100A |
| Drain to Source Voltage (Vdss) | 100V |
| Dual Supply Voltage | 75V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Nominal Vgs | 3.3V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Threshold Voltage | 3.3V |
| Width | 40.5mm |
| RoHS | Compliant |
Download the complete datasheet for Semikron SK70MD075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.