Semikron SK95D08 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Number of Elements | 1 |
| Peak Non-Repetitive Surge Current | 700A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semikron SK95D08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.